
P51-1000-A-A-I36-20MA-000000 | |
|---|---|
DigiKey Part Number | 734-1074-ND |
Manufacturer | |
Manufacturer Product Number | P51-1000-A-A-I36-20MA-000000 |
Description | SENSOR 1000PSIA 1/4NPT 20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Absolute Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $802.42000 | $802.42 |
| 5 | $744.73600 | $3,723.68 |
| 10 | $723.22900 | $7,232.29 |
| 25 | $697.50200 | $17,437.55 |
| 50 | $679.88840 | $33,994.42 |
| 100 | $663.72170 | $66,372.17 |


