


RJF5442205100BTX | |
|---|---|
DigiKey Part Number | APC1786-ND |
Manufacturer | |
Manufacturer Product Number | RJF5442205100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF5442205100BTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Circular Push Pull Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $643.33000 | $643.33 |
| 10 | $546.83700 | $5,468.37 |
| 30 | $506.07733 | $15,182.32 |
| 50 | $488.18120 | $24,409.06 |
| 100 | $464.91020 | $46,491.02 |

