
USBBF6100 | |
|---|---|
DigiKey Part Number | APC1095-ND |
Manufacturer | |
Manufacturer Product Number | USBBF6100 |
Description | CBL USB2.0 A PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.94000 | $279.94 |
| 10 | $237.93800 | $2,379.38 |
| 25 | $223.04280 | $5,576.07 |
| 50 | $212.40080 | $10,620.04 |
| 100 | $202.27110 | $20,227.11 |
| 250 | $189.62264 | $47,405.66 |


