



GT17H-4P-2H(A)(57) | |
|---|---|
DigiKey Part Number | 26-GT17H-4P-2H(A)(57)TR-ND - Tape & Reel (TR) 26-GT17H-4P-2H(A)(57)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT17H-4P-2H(A)(57) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Connector Type Automotive LAN Connector |
Manufacturer Hirose Electric Co Ltd | Number of Positions 4 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Features Shielded |
Connector Style Plug | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $14.20700 | $142.07 |
| 100 | $11.57920 | $1,157.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.64370 | $4,657.48 |
| 800 | $11.08793 | $8,870.34 |
| 1,200 | $10.77530 | $12,930.36 |
| 2,000 | $10.39403 | $20,788.06 |
| 2,800 | $10.15038 | $28,421.06 |
| 4,000 | $9.89834 | $39,593.36 |

