


TN02 025 0010 2 | |
|---|---|
DigiKey Part Number | TN0202500102-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN02 025 0010 2 |
Description | CONTACT SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 2.5mm |
Manufacturer Amphenol Tuchel Industrial | Wire Gauge or Range - AWG 14-16 AWG |
Series | Wire Gauge or Range - mm² 1.5 ~ 2.5mm² |
Packaging Tape & Reel (TR) | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.59543 | $7,190.86 |

