T 3529 504 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $89.51400
Datasheet
8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3529 504

DigiKey Part Number
889-T3529504-ND
Manufacturer
Manufacturer Product Number
T 3529 504
Description
MALE CABLE CONNECTOR WITH INTERN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP40
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Cable Clamp, Coupling Nut
Number of Positions
8
Shielding
Shell Size - Insert
M16-8
Current Rating (Amps)
7A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250V
Termination
Solder Cup
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Fastening Type
Bayonet Lock
Operating Temperature
-40°C ~ 100°C
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Metal
Applications
Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement
Shell Material
Zinc Die Cast
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T 3524 504Amphenol Sine Systems Corp0889-T3524504-ND$89.51400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$83.05690$8,305.69
Manufacturers Standard Package