


SS20M2G10 | |
|---|---|
DigiKey Part Number | 889-SS20M2G10TR-ND - Tape & Reel (TR) 889-SS20M2G10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS20M2G10 |
Description | CONTACT SOCKET 20AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS20M2G10 Models |
Category | Wire Gauge or Range - AWG 20-22 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Socket | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $8.37800 | $83.78 |
| 25 | $7.85000 | $196.25 |
| 50 | $7.47500 | $373.75 |
| 100 | $7.11740 | $711.74 |
| 250 | $6.67124 | $1,667.81 |
| 500 | $6.35258 | $3,176.29 |
| 1,000 | $6.04930 | $6,049.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.59821 | $16,794.63 |
| 6,000 | $5.33118 | $31,987.08 |
| 9,000 | $5.18097 | $46,628.73 |
| 15,000 | $4.99776 | $74,966.40 |




