SP20W1G10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP20W1G10
ecomate® Family Overview

SP24W2G15

DigiKey Part Number
SP24W2G15-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP24W2G15
Description
CONTACT PIN 24-26AWG SZ20 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 24-26 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
24-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.25mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$5.17542$62,105.04
Manufacturers Standard Package