SP16M1F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 33,291
Unit Price: $4.94000
Datasheet
SP16M1F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP16M1F
ecomate® Family Overview

SP16M1F

DigiKey Part Number
889-1197-2-ND - Tape & Reel (TR)
889-1197-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP16M1F
Description
CONTACT PIN 16-18AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact 16-18 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Signal, Stamped
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
16-18 AWG
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Copper Alloy
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes