
SC000893F-10 | |
|---|---|
DigiKey Part Number | 889-SC000893F-10-ND |
Manufacturer | |
Manufacturer Product Number | SC000893F-10 |
Description | SIZE 3.0MM MACHINED SOCKET CONTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| 10 | $22.66700 | $226.67 |
| 25 | $21.24440 | $531.11 |
| 50 | $20.22820 | $1,011.41 |
| 100 | $19.26130 | $1,926.13 |
| 250 | $18.05508 | $4,513.77 |
| 500 | $17.19330 | $8,596.65 |
| 1,000 | $16.37295 | $16,372.95 |
| 2,500 | $15.34872 | $38,371.80 |




