
SC000465 | |
---|---|
DigiKey Part Number | 889-2912-ND |
Manufacturer | |
Manufacturer Product Number | SC000465 |
Description | CONTACT PIN 14-22AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-22 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $8.37200 | $83.72 |
25 | $7.84680 | $196.17 |
50 | $7.47140 | $373.57 |
100 | $7.11410 | $711.41 |
250 | $6.66824 | $1,667.06 |
500 | $6.34968 | $3,174.84 |
1,000 | $6.04657 | $6,046.57 |
2,500 | $5.66803 | $14,170.07 |