
SC000338 | |
|---|---|
DigiKey Part Number | 889-SC000338-ND |
Manufacturer | |
Manufacturer Product Number | SC000338 |
Description | 1.0MM PIN CONTACT, 22-18AWG, GOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-22 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.69750 | $11,395.00 |





