Pin Contact 18-22 AWG Size 1.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC000337

DigiKey Part Number
889-SC000337-ND
Manufacturer
Manufacturer Product Number
SC000337
Description
1.5MM PIN CONTACT, 22-18AWG, GOL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 18-22 AWG Size 1.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
1.5mm
Wire Gauge or Range - AWG
18-22 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
2,000$6.07734$12,154.68
Manufacturers Standard Package