
RTS1BS18N23PHEC03R | |
|---|---|
DigiKey Part Number | 889-RTS1BS18N23PHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS18N23PHEC03R |
Description | RECEPTACLE, INLINE, 23 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 23 | Shielding Unshielded |
Shell Size - Insert 18-23 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.21000 | $144.21 |
| 10 | $122.55800 | $1,225.58 |
| 25 | $114.88400 | $2,872.10 |
| 50 | $109.40180 | $5,470.09 |
| 100 | $104.18120 | $10,418.12 |
| 250 | $97.66420 | $24,416.05 |
| 500 | $93.00786 | $46,503.93 |

