


RTS012DCG | |
|---|---|
DigiKey Part Number | 889-2640-ND |
Manufacturer | |
Manufacturer Product Number | RTS012DCG |
Description | CONN DUST COVER 12 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTS012DCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Receptacle Connectors | |
Shell Size - Insert | 12 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $27.02400 | $270.24 |
| 25 | $25.32560 | $633.14 |
| 50 | $24.11540 | $1,205.77 |
| 100 | $22.96350 | $2,296.35 |
| 300 | $21.25067 | $6,375.20 |
| 500 | $20.49834 | $10,249.17 |
| 1,000 | $19.52055 | $19,520.55 |
| 2,500 | $18.29948 | $45,748.70 |

























