
MP2672AGD-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2672AGD-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2672AGD-0000-ZCT-ND - Cut Tape (CT) 1589-MP2672AGD-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2672AGD-0000-Z |
Description | 2-CELL 2A BOOST CHARGER WITH NVD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 18-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2672AGD-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 9V | |
Voltage - Supply (Max) | 5.75V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-VFQFN | |
Supplier Device Package | 18-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $15.21800 | $152.18 |
| 25 | $13.89760 | $347.44 |
| 100 | $12.44740 | $1,244.74 |
| 250 | $11.75576 | $2,938.94 |
| 500 | $11.44680 | $5,723.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $10.41539 | $52,076.95 |











