8 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT00148PNHEC03

DigiKey Part Number
889-RT00148PNHEC03-ND
Manufacturer
Manufacturer Product Number
RT00148PNHEC03
Description
RECEPTACLE, SQUARE FLANGE, 8 POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover)
Datasheet
 Datasheet
EDA/CAD Models
RT00148PNHEC03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
14-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Cap (Cover)
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$160.40000$160.40
10$136.34500$1,363.45
25$127.80800$3,195.20
50$121.70940$6,085.47
100$115.90260$11,590.26
250$108.65272$27,163.18
500$103.47284$51,736.42
Manufacturers Standard Package