
MS10B12E05G30 | |
---|---|
DigiKey Part Number | 889-MS10B12E05G30-ND |
Manufacturer | |
Manufacturer Product Number | MS10B12E05G30 |
Description | 2.5MM FEMALE CONTACT, GOLD 30", |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.63000 | $41.63 |
10 | $35.34800 | $353.48 |
100 | $30.04490 | $3,004.49 |
500 | $26.81992 | $13,409.96 |
1,000 | $25.54081 | $25,540.81 |