
AP-6-12 | |
---|---|
DigiKey Part Number | 889-AP-6-12-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AP-6-12 |
Description | CONN RCPT MALE 6P TIN SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE), Modified | |
Shell Finish | Black | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | 0.433" ~ 0.669" (11.00mm ~ 17.00mm) | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Brass | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $152.40000 | $152.40 |
10 | $129.52900 | $1,295.29 |
30 | $119.86700 | $3,596.01 |
50 | $115.62560 | $5,781.28 |
100 | $110.10870 | $11,010.87 |
250 | $103.22112 | $25,805.28 |
500 | $98.30028 | $49,150.14 |