


SS26-HF | |
---|---|
DigiKey Part Number | 641-SS26-HFTR-ND - Tape & Reel (TR) 641-SS26-HFCT-ND - Cut Tape (CT) 641-SS26-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26-HF |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.83100 | $18.31 |
100 | $1.15200 | $115.20 |
500 | $0.85542 | $427.71 |
1,000 | $0.73718 | $737.18 |
2,000 | $0.67835 | $1,356.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58052 | $2,902.60 |
10,000 | $0.41055 | $4,105.50 |
15,000 | $0.40146 | $6,021.90 |