MA2RAE1701 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 10
Unit Price: $265.31000
Datasheet
17 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2RAE1701

DigiKey Part Number
MA2RAE1701-ND
Manufacturer
Manufacturer Product Number
MA2RAE1701
Description
CONN RCPT HSG F/M 17P PNL MT RA
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Female Sockets or Male Pins
Number of Positions
17
Shell Size - Insert
M23-17
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
N (Normal)
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Rotatable
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes