
FLS712N3S03 | |
|---|---|
DigiKey Part Number | 889-FLS712N3S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS712N3S03 |
Description | 3 POSITION JAM NUT RECEPTACLE, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS712N3S03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 12-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.47000 | $94.47 |
| 10 | $83.71100 | $837.11 |
| 25 | $80.49520 | $2,012.38 |
| 50 | $77.27380 | $3,863.69 |
| 100 | $72.98140 | $7,298.14 |
| 250 | $66.54188 | $16,635.47 |
| 500 | $62.24876 | $31,124.38 |
| 1,000 | $57.09717 | $57,097.17 |

