
FLS6BS12N2P03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS12N2P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS12N2P03 |
Description | 4 (2+2) POSITION PLUG, PIN, SHEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS12N2P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (2), 20 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.75000 | $122.75 |
| 10 | $108.81200 | $1,088.12 |
| 25 | $104.62680 | $2,615.67 |
| 50 | $100.44200 | $5,022.10 |
| 100 | $94.86130 | $9,486.13 |
| 250 | $86.49148 | $21,622.87 |
| 500 | $80.91140 | $40,455.70 |
| 1,000 | $74.21532 | $74,215.32 |

