
FLS614N19SHEC03 | |
|---|---|
DigiKey Part Number | 889-FLS614N19SHEC03-ND |
Manufacturer | |
Manufacturer Product Number | FLS614N19SHEC03 |
Description | 19 POSITION PLUG, SOCKET, SHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS614N19SHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 19 | Shielding Unshielded |
Shell Size - Insert 14-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLS6BS14N19S03 | Amphenol Sine Systems Corp | 75 | 889-FLS6BS14N19S03-ND | $154.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.06000 | $155.06 |
| 10 | $134.35600 | $1,343.56 |
| 25 | $127.34120 | $3,183.53 |
| 50 | $125.49460 | $6,274.73 |
| 100 | $110.73050 | $11,073.05 |
| 250 | $103.34820 | $25,837.05 |
| 500 | $101.13350 | $50,566.75 |

