
FLS714N19P03 | |
|---|---|
DigiKey Part Number | 889-FLS714N19P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS714N19P03 |
Description | 19 POSITION JAM NUT RECEPTACLE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | FLS714N19P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Cap (Cover) | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.23000 | $99.23 |
| 10 | $87.92100 | $879.21 |
| 25 | $84.54320 | $2,113.58 |
| 50 | $81.16100 | $4,058.05 |
| 100 | $76.65150 | $7,665.15 |
| 250 | $69.88836 | $17,472.09 |
| 500 | $65.37934 | $32,689.67 |
| 1,000 | $59.96861 | $59,968.61 |

