
C146B05001E8 | |
|---|---|
DigiKey Part Number | C146B05001E8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146B05001E8 |
Description | MODULE FEMALE 5POS CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 5 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Contact Type heavy|mate®, C146 M |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $10.87700 | $108.77 |
| 25 | $10.19120 | $254.78 |
| 50 | $9.70300 | $485.15 |
| 100 | $9.23930 | $923.93 |
| 250 | $8.66084 | $2,165.21 |
| 500 | $8.24716 | $4,123.58 |
| 1,000 | $7.85342 | $7,853.42 |
| 2,500 | $7.36192 | $18,404.80 |





