
C146 21R010 550 4 | |
|---|---|
DigiKey Part Number | C14621R0105504-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R010 550 4 |
Description | CONN HOOD SIDE ENTRY SZA10 M20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 A10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M20 |
Series | Size / Dimension 2.461" L x 1.161" W x 2.087" H (62.50mm x 29.50mm x 53.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size A10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.25000 | $202.25 |
| 10 | $171.85400 | $1,718.54 |
| 30 | $159.03667 | $4,771.10 |
| 50 | $153.40820 | $7,670.41 |
| 100 | $146.09030 | $14,609.03 |
| 250 | $136.95340 | $34,238.35 |
| 500 | $130.42554 | $65,212.77 |

