C146 10B004 500 15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146 10B004 500 15

DigiKey Part Number
C14610B00450015-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146 10B004 500 15
Description
MODULE FEMALE 4POS CRIMP
Customer Reference
Detailed Description
Female Module without Contacts Black 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
830V
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Black
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.