
C09131H1071005U | |
---|---|
DigiKey Part Number | 889-C09131H1071005U-ND |
Manufacturer | |
Manufacturer Product Number | C09131H1071005U |
Description | MALE CABLE CONNECTOR, QUICKLOCK, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M16-7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 32V | |
Cable Opening | 0.157" ~ 0.335" (4.00mm ~ 8.50mm) | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.02000 | $127.02 |
10 | $107.93800 | $1,079.38 |
25 | $101.18120 | $2,529.53 |
50 | $96.35060 | $4,817.53 |
100 | $91.75300 | $9,175.30 |
250 | $86.01320 | $21,503.30 |
500 | $81.91218 | $40,956.09 |
1,000 | $78.00808 | $78,008.08 |