C09131G1052095U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C09131G1052095U

DigiKey Part Number
889-C09131G1052095U-ND
Manufacturer
Manufacturer Product Number
C09131G1052095U
Description
FEMALE RECEPTACLE, QUICKLOCK, SI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M16-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
32V
Cable Opening
-
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$69.56000$69.56
10$59.08100$590.81
25$55.37840$1,384.46
50$52.73260$2,636.63
100$50.21520$5,021.52
250$47.07256$11,768.14
500$44.82736$22,413.68
1,000$42.69008$42,690.08
Manufacturers Standard Package