
C09131G1051005U | |
|---|---|
DigiKey Part Number | 889-C09131G1051005U-ND |
Manufacturer | |
Manufacturer Product Number | C09131G1051005U |
Description | FEMALE RECEPTACLE, QUICKLOCK, SI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert M16-5 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 32V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.17000 | $67.17 |
| 10 | $57.07400 | $570.74 |
| 25 | $53.49560 | $1,337.39 |
| 50 | $50.94200 | $2,547.10 |
| 100 | $48.50930 | $4,850.93 |
| 250 | $45.47344 | $11,368.36 |
| 500 | $43.30444 | $21,652.22 |
| 1,000 | $41.23954 | $41,239.54 |

