
C091 31H107 102 4 | |
|---|---|
DigiKey Part Number | 889-C09131H1071024-ND |
Manufacturer | |
Manufacturer Product Number | C091 31H107 102 4 |
Description | MALE CABLE CONNECTOR WITH INTERN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert M16-7B | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.413" (8.00mm ~ 10.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation Keyed | Applications Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $126.56830 | $12,656.83 |



