C091-31C003-200-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 31C014 200 2

DigiKey Part Number
C09131C0142002-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31C014 200 2
Description
CONN RCPT MALE 14POS GOLD SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
C091 31C014 200 2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
M16-14
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$135.84000$135.84
10$115.45100$1,154.51
25$108.22080$2,705.52
50$103.05660$5,152.83
105$99.83981$10,483.18
Manufacturers Standard Package