


C01600U0000102 | |
---|---|
DigiKey Part Number | C01600U0000102-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01600U0000102 |
Description | CONN PROTECTIVE COVER 2 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 2 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Male Cable Connector | |
Shell Size - Insert | 2 | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Water Resistant | |
Color | Black | |
Base Product Number |