ATV46-18PSA-BUSCKIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV46-18PSA-BUSCKIT

DigiKey Part Number
889-ATV46-18PSA-BUSCKIT-ND
Manufacturer
Manufacturer Product Number
ATV46-18PSA-BUSCKIT
Description
18-WAY COMPLETE BUSS KIT, INCLUD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Kit Header, Receptacle
Datasheet
 Datasheet
EDA/CAD Models
ATV46-18PSA-BUSCKIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Kit Type
Header, Receptacle
Values
21 pcs - 18 Position Circuit Plug, Receptacle, 20 ~ 16 AWG Crimp Terminals, Wedgelock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$310.84000$310.84
10$264.21400$2,642.14
25$263.62800$6,590.70