
ATS04-34PA1 | |
|---|---|
DigiKey Part Number | 889-ATS04-34PA1-ND |
Manufacturer | |
Manufacturer Product Number | ATS04-34PA1 |
Description | 34 POSITION INLINE RECEPTACLE, P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS04-34PA2 | Amphenol Sine Systems Corp | 149 | 889-ATS04-34PA2-ND | $38.31000 | Parametric Equivalent |
| ATS04-34PB1 | Amphenol Sine Systems Corp | 149 | 889-ATS04-34PB1-ND | $38.31000 | Parametric Equivalent |
| ATS04-34PB2 | Amphenol Sine Systems Corp | 124 | 889-ATS04-34PB2-ND | $38.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.31000 | $38.31 |
| 10 | $32.53200 | $325.32 |
| 25 | $30.49520 | $762.38 |
| 50 | $29.03840 | $1,451.92 |
| 150 | $26.87113 | $4,030.67 |
| 300 | $25.58833 | $7,676.50 |
| 600 | $24.36757 | $14,620.54 |
| 1,050 | $23.42486 | $24,596.10 |
| 2,550 | $22.00476 | $56,112.14 |

