
ATP15-4PA-BM02 | |
|---|---|
DigiKey Part Number | 889-ATP15-4PA-BM02-ND |
Manufacturer | |
Manufacturer Product Number | ATP15-4PA-BM02 |
Description | 4 POSITION PCB RECEPTACLE WITH F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.181" (4.60mm) |
Series | Overall Contact Length 1.520" (38.60mm) |
Packaging Box | Insulation Height 1.339" (34.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Lock, Mounting Flange, Potting Wall, Sealed |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 25A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $118.00150 | $11,800.15 |

