ATP06-4S-SR02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP06-4S-SR02

DigiKey Part Number
889-ATP06-4S-SR02-ND
Manufacturer
Manufacturer Product Number
ATP06-4S-SR02
Description
4 POSITION PLUG, SOCKET, REDUCED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Cap (Cover), IP68, IP69K, Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$26.18000$26.18
10$22.25100$222.51
25$20.85320$521.33
50$19.85560$992.78
100$18.90810$1,890.81
350$17.30766$6,057.68
700$16.48176$11,537.23
1,050$16.01720$16,818.06
2,800$14.94716$41,852.05
Manufacturers Standard Package