
ATP06-2S-RD01BK | |
---|---|
DigiKey Part Number | 889-ATP06-2S-RD01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-2S-RD01BK |
Description | 2 POSITION PLUG, SOCKET, REDUCED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP67, Reduced Wire Seals, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.60000 | $18.60 |
10 | $15.77300 | $157.73 |
25 | $14.78800 | $369.70 |
50 | $14.08000 | $704.00 |
100 | $13.40660 | $1,340.66 |
250 | $12.56696 | $3,141.74 |
800 | $11.57666 | $9,261.33 |
1,600 | $11.02434 | $17,638.94 |
3,200 | $10.49860 | $33,595.52 |