
ATP06-2S-MM01 | |
---|---|
DigiKey Part Number | 889-ATP06-2S-MM01-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-2S-MM01 |
Description | 2 POSITION PLUG, FEMALE, REDUCED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-2S-MM01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.83000 | $16.83 |
10 | $14.32000 | $143.20 |
25 | $13.42320 | $335.58 |
50 | $12.78280 | $639.14 |
100 | $12.17120 | $1,217.12 |
250 | $11.40904 | $2,852.26 |
800 | $10.50978 | $8,407.82 |
1,600 | $10.00834 | $16,013.34 |
3,200 | $9.53102 | $30,499.26 |