
ATP04-6P-PM05EC | |
|---|---|
DigiKey Part Number | 889-ATP04-6P-PM05EC-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-PM05EC |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-PM05EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | Gray | |
Features | Cap (Cover), IP68, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.30000 | $76.30 |
| 10 | $64.82700 | $648.27 |
| 25 | $60.76000 | $1,519.00 |
| 50 | $57.85960 | $2,892.98 |
| 100 | $55.09800 | $5,509.80 |
| 300 | $50.99003 | $15,297.01 |
| 500 | $49.18644 | $24,593.22 |
| 1,000 | $46.84142 | $46,841.42 |

