
ATP04-6P-BM12 | |
|---|---|
DigiKey Part Number | 889-ATP04-6P-BM12-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-BM12 |
Description | 6 POSITION, STRAIGHT PCB RECEPTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-BM12 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.146" (3.70mm) |
Packaging Box | Insulation Height 1.126" (28.60mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 3 | Features Board Guide, Potting Wall, Sealed |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 25A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.83000 | $134.83 |
| 10 | $114.61600 | $1,146.16 |
| 25 | $107.43840 | $2,685.96 |
| 50 | $102.31000 | $5,115.50 |
| 150 | $94.68207 | $14,202.31 |
| 300 | $90.16657 | $27,049.97 |
| 600 | $85.86850 | $51,521.10 |

