
R5F104EAANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F104EAANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F104EAANA#20 |
Description | IC MCU 16BIT 16KB FLASH 40HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 40-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104EAANA#00 | Renesas Electronics Corporation | 0 | 559-R5F104EAANA#00TR-ND | $8.22972 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $10.83600 | $108.36 |
| 25 | $9.85600 | $246.40 |
| 100 | $8.78060 | $878.06 |
| 490 | $7.96596 | $3,903.32 |
| 980 | $7.70984 | $7,555.64 |

