
ATM06-4S-SR01OR | |
|---|---|
DigiKey Part Number | 889-ATM06-4S-SR01OR-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-4S-SR01OR |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-4S-SR01OR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 10 | $24.04800 | $240.48 |
| 25 | $22.54320 | $563.58 |
| 50 | $21.46640 | $1,073.32 |
| 100 | $20.44110 | $2,044.11 |
| 250 | $19.16068 | $4,790.17 |
| 500 | $18.24614 | $9,123.07 |
| 1,000 | $17.37565 | $17,375.65 |
| 2,500 | $16.28873 | $40,721.83 |


