
ATHD06-1-12S-E003 | |
---|---|
DigiKey Part Number | 889-ATHD06-1-12S-E003-ND |
Manufacturer | |
Manufacturer Product Number | ATHD06-1-12S-E003 |
Description | CONN PLG HSG FMALE 1POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ATHD06-1-12S-E003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.04000 | $31.04 |
10 | $26.39800 | $263.98 |
25 | $24.74120 | $618.53 |
50 | $23.55740 | $1,177.87 |
100 | $22.43250 | $2,243.25 |
400 | $20.34173 | $8,136.69 |
800 | $19.37129 | $15,497.03 |
1,200 | $18.82543 | $22,590.52 |
2,800 | $17.73400 | $49,655.20 |