


ATF13-12PC-BM31 | |
|---|---|
DigiKey Part Number | 889-ATF13-12PC-BM31-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-12PC-BM31 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-12PC-BM31 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.504" (38.20mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Lock, Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VDC |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.18000 | $238.18 |
| 10 | $202.45400 | $2,024.54 |
| 25 | $189.77840 | $4,744.46 |
| 50 | $180.72340 | $9,036.17 |
| 100 | $172.10230 | $17,210.23 |
| 300 | $159.28113 | $47,784.34 |
| 500 | $153.65030 | $76,825.15 |




