ATF13-12PA-BM33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATF13-12PA-BM33
ATF13-12PA-BM33
ATF13-12PA-BM33
AT Series™ Connectors Overview

ATF13-12PA-BM33

DigiKey Part Number
889-ATF13-12PA-BM33-ND
Manufacturer
Manufacturer Product Number
ATF13-12PA-BM33
Description
BOARD MOUNT HEADER, RIGHT ANGLE,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.174" (4.42mm)
Datasheet
 Datasheet
EDA/CAD Models
ATF13-12PA-BM33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
1.504" (38.20mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
13A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$144.80000$144.80
10$123.02700$1,230.27
25$115.32360$2,883.09
75$106.72293$8,004.22
150$101.63227$15,244.84
300$96.78583$29,035.75
525$93.04309$48,847.62
Manufacturers Standard Package