


ATF13-08PC-BM33 | |
|---|---|
DigiKey Part Number | 889-ATF13-08PC-BM33-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-08PC-BM33 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-08PC-BM33 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.547" (39.30mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 13A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.97000 | $124.97 |
| 10 | $106.23000 | $1,062.30 |
| 25 | $99.57880 | $2,489.47 |






