
AT62-16-0622 | |
|---|---|
DigiKey Part Number | 889-1467-2-ND - Tape & Reel (TR) 889-1467-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-16-0622 |
Description | CONN SCKT 16-20AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-16-0622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.82300 | $38.23 |
| 25 | $3.57800 | $89.45 |
| 50 | $3.40860 | $170.43 |
| 100 | $3.24500 | $324.50 |
| 250 | $3.04128 | $760.32 |
| 500 | $2.89610 | $1,448.05 |
| 1,000 | $2.75766 | $2,757.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.50065 | $10,002.60 |
| 8,000 | $2.38133 | $19,050.64 |
| 12,000 | $2.31421 | $27,770.52 |
| 20,000 | $2.23235 | $44,647.00 |
| 28,000 | $2.18002 | $61,040.56 |
























