
AT60-20-0122 | |
|---|---|
DigiKey Part Number | 889-1459-2-ND - Tape & Reel (TR) 889-1459-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-20-0122 |
Description | CONN PIN 16-22AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-20-0122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.72700 | $17.27 |
| 25 | $1.61480 | $40.37 |
| 50 | $1.53900 | $76.95 |
| 100 | $1.46420 | $146.42 |
| 250 | $1.37268 | $343.17 |
| 500 | $1.30706 | $653.53 |
| 1,000 | $1.24457 | $1,244.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.12848 | $4,513.92 |
| 8,000 | $1.07461 | $8,596.88 |
| 12,000 | $1.04430 | $12,531.60 |
| 20,000 | $1.00734 | $20,146.80 |
| 28,000 | $0.98372 | $27,544.16 |
| 40,000 | $0.95929 | $38,371.60 |



























